What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec XA1E-BV311V-R

PLTR/Push-Pull Pushbutton, Red, 29mm
$ 41.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-BV311V-R.

Sager Electronics

Datasheet7 pages14 years ago
Datasheet7 pages9 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Idec XA1E-BV311V-R provided by its distributors.

PLTR/Push-Pull Pushbutton, Red, 29mm
Emergency Stop Switches / E-Stop Switches Emergency-Stop 16mm PushLock-TurnReset or Push-Pull Red Mushroom 29mm 1NO-1NC
IDEC E-Stop 29mm Mshrm Red 1NO-1NC
SW ESTOP PULL/TWST RESET 3A 125V
Switch, Emergency Stop, 1No/1Nc, 250Vac; Contact Configuration:Dpst-1No, Spst-Nc; Switch Operation:Pushlock Reset/Push-Pull; Switch Terminals:Through Hole; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XA1E-BV311V-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS