What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec SV1H-07L-1

Relay Sockets & Hardware DIN Socket for RV 12-24V AC/DC
$ 8.767
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SV1H-07L-1.

Farnell

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.81%

Descriptions

Descriptions of Idec SV1H-07L-1 provided by its distributors.

Relay Sockets & Hardware DIN Socket for RV 12-24V AC/DC
RELAY SOCKET, 6A, 250V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:-; Current Rating:6A; Voltage Rating:250V; Product Range:SV1H Series; Accessory Type:Relay Socket; For Use With:RV8H Series Interface Relays RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SV1H07L1