What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec SJ1S-05BW

IDEC Socket; 5-Pin; Screw Terminal; for RJ1S Relays; DIN Rail or Panel Mount
$ 3.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec SJ1S-05BW.

Inventory History

3 month trend:
+28.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Idec SJ1S-05BW provided by its distributors.

IDEC Socket; 5-Pin; Screw Terminal; for RJ1S Relays; DIN Rail or Panel Mount
ROHS3Compliant Socket Active Screw Terminal Relay Socket 12A 250V
RELAY SOCKET DIN RAIL SOCKET FOR RJ1, SJ SERIES
RELAY SOCKET 5 POSITION DIN RAIL
SOCKET, RELAY, 5PIN, 12A, 250V; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:5Pins; Current Rating:12A; Voltage Rating:250V; Product Range:RJ Series; Accessory Type:Relay Socket RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SJ1S05BW