What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec LSTD-H2A

Bulb, Led, Amber, 10 ma, 120 VAC, BA9S/13, IP20, For Lw/tw/hw/twtd
$ 10.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LSTD-H2A.

Farnell

Datasheet18 pages20 years ago

Sager Electronics

Switches Unlimited

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+99.43%

Descriptions

Descriptions of Idec LSTD-H2A provided by its distributors.

BULB, LED, AMBER, 10 MA, 120 VAC, BA9S/13, IP20, FOR LW/TW/HW/TWTD
LED BULB, AMBER; For Use With: HW Series; LED BULB, AMBER; For Use With: HW Series Pilot Light Devices; Product Range: -; Colour: Amber; Current Rating: 10mA; Forward Current If: 10mA; Forward Voltage: 120V; LED Color: Amber; Op
Led Bulb, Amber; Para Usar Con:Idec Hw Series Pilot Light Devices; Color:Amber; Corriente Directa If:10Ma; Intensidad Nominal:10Ma; Led Color:Ámbar; Temperatura De Trabajo Máx.:50°C; Temperatura De Trabajo Mín.:-25°C |Idec LSTD-H2A

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSTD-H2A.