What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec LFTD-H2R

Switch Access LED Push Button Switch/Selector Switch
$ 15.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LFTD-H2R.

Electro Sonic

Datasheet23 pages18 years ago

Newark

Descriptions

Descriptions of Idec LFTD-H2R provided by its distributors.

Switch Access LED Push Button Switch/Selector Switch
LED, Red, 120V, L6/MCM
Control Unit Sub-Assemble L6
Pilot Light Lamp; For Use With:L6 Series Switches And Pilot Devices; Product Range:L6 Series; Forward Current If:8Ma; Forward Voltage:120Vac; Led Color:Red; Operating Temperature Max:55°C; Operating Temperature Min:-25°C Rohs Compliant: Yes |Idec LFTD-H2-R
Idec Corp Led Bulb
LED Uni-Color Red
FOR L6/MCM SERIES

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFTD-H2-R