What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec LD9Z-6ALB-G

Switch Bezels / Switch Caps LD6A LED unit Green 24V AC/DC Lens Color Green Base Black
$ 34.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LD9Z-6ALB-G.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet12 pages14 years ago

TME

Inventory History

3 month trend:
-44.94%

Descriptions

Descriptions of Idec LD9Z-6ALB-G provided by its distributors.

Switch Bezels / Switch Caps LD6A LED unit Green 24V AC/DC Lens Color Green Base Black
LED INDICATOR, GREEN, 24 VDC/VAC; Module Lens Colour: Green; Supply Voltage V AC: 24V; Supply Voltage V DC: 24V; Visual Signal Type: Flashing, Steady; Lens Diameter: -; Product Range: LD6A Series; IP / NEMA Rating: IP54, IP65;
Light Effect = Continuous / Light Effect = Flashing / Number of Signal Elements = 1 / Operating Voltage Max. VAC/VDC = 24 / Current Consumption mA = 110 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Acrylonitrile Styrene (AS) / Case Colour = Black / Case Material = ABS / Multifunction = No / Termination Type = Plug-In Terminal / Mounting Type = Direct Mount / Service Life = 30000 h / Protection Rating = IP65 / Overall Height mm = 188 / Series = SignaLight

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS