What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec LB6Z-1T03

Idec Corp Lb 16Mm Buzzer 12V Solder Ip54
$ 43.597
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6Z-1T03.

Master Electronics

Datasheet44 pages12 years ago

Newark

Descriptions

Descriptions of Idec LB6Z-1T03 provided by its distributors.

Idec Corp Lb 16Mm Buzzer 12V Solder Ip54
Industrial Panel Mount Indicators / Switch Indicators LB 16mm Flush bezel with Black Round Buzzer Solder Tab 12V IP54
Buzzer, 80Db, 26Ma, 12Vdc, Panel; Transducer Function:Buzzer; Supply Voltage Min:-; Supply Voltage Max:12Vdc; Tones:-; Sound Pressure Level (Spl):80Db; Current Rating:26Ma; Resonant Frequency:-; Transducer Mounting:Panel Rohs Compliant: Yes |Idec LB6Z-1T03

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6Z1T03