What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec LB6MP-1T04PW

Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light PW
$ 26.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB6MP-1T04PW.

IHS

Datasheet66 pages7 years ago

RS (Formerly Allied Electronics)

Master Electronics

Lectro Components

Inventory History

3 month trend:
+248%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-11-29
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec LB6MP-1T04PW provided by its distributors.

Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light PW
Idec LB6MP-1T04PW Series Indicator Light Black Red 24V 1 pc Signal Light
PILOT LIGHT LB SERIES FLUSH BEZEL METAL ROUND FLAT 24VDC WHITE
Pilot Light, White, 24Vac/Vdc; |Idec LB6MP-1T04PW
PILOT LIGHT, WHITE, 24VAC/VDC; LED Colour: White; Operating Voltage: 24V; Mounting Hole Dia: 18.2mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: LB Series; SVHC: No SVHC (15-Jan-2019)
Idec Corp Lb 16Mm Pilot Light Pw
Forward Current (If) mA = 5 / Operating Voltage Max. V = 24 / Termination Type = Solder / Tab Terminal / AC or DC Operation = AC / DC / IP / NEMA Rating = IP65 / Mounting Hole Diameter mm = 18.2 / Illumination Type = Fixed / LED Colour = White

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB6MP1T04PW