Industrial Panel Mount Indicators / Switch Indicators LB 16MM Selector Switches Square Standard bezel 3-position Spring return two-way Gold/DPDT PC Board Lever
Switch, Selector, Dpdt, 3 Position, 100Ma, 125Vac; No. Of Switch Positions:3 Position; No. Of Poles:2 Pole; Angle Of Throw:45°; Contact Current Ac Max:100Ma; Contact Voltage Ac Max:125V; Product Range:Lb Series Rohs Compliant: Yes |Idec LB2S-33LT2V