Idec LB2S-32LT3

Rotary Switch, 2 Positions, 3PDT, Latched, 5A, 30VDC, Solder Terminal, Rotary Actuator, Panel Mount
$ 28.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec LB2S-32LT3.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2020-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Idec LB2S-32LT3 provided by its distributors.

Rotary Switch, 2 Positions, 3PDT, Latched, 5A, 30VDC, Solder Terminal, Rotary Actuator, Panel Mount
SWITCH SELECT 3P 3PDT 100MA 125V
Idec Corp Lb 16Mm Selector Sw 3Pdt
Industrial Panel Mount Indicators / Switch Indicators LB 16MM Selector Switches Square Standard bezel 3-position Spring return from left to center Gold/3PDT Solder/Tab Lever
Switch, Selector, 3Pdt, 3 Position, 100Ma, 125Vac; No. Of Switch Positions:3 Position; No. Of Poles:3 Pole; Angle Of Throw:45°; Contact Current Ac Max:100Ma; Contact Voltage Ac Max:125V; Product Range:Lb Series Rohs Compliant: Yes |Idec LB2S-32LT3

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB2S32LT3