What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec HW4P-2FH2D-R

Pilot Light, Red, 120VAC XFMR, LED,
$ 35.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW4P-2FH2D-R.

IHS

Datasheet62 pages8 years ago

Sager Electronics

Lectro Components

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-04-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Idec HW4P-2FH2D-R provided by its distributors.

Pilot Light, Red, 120VAC XFMR, LED,
IDEC HW Mtl Bzl PL Dome LED Xfrmr
PANEL MOUNT INDICATOR 22MM PILOT LIGHT RED
Idec Corp 22Mm Pilot Light Red
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm Red Dome Transformer 120VAC LED Finger Safe Screw Terminal Terminal
Panel Mount Indicator, Led, 22Mm, Red, 120V; Led Color:Red; Operating Voltage:120Vac; Mounting Hole Dia:22Mm; Forward Current If:10Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; Body Material:Metal; Colour:Red Rohs Compliant: Yes |Idec HW4P-2FH2D-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW4P-2FH2D-R.