What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec HW4P-1FH2D-R

Indicator, Led Panel Mnt, Red, 120V; |Idec HW4P-1FH2D-R
$ 38.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW4P-1FH2D-R.

IHS

Datasheet62 pages8 years ago

Electro Sonic

element14

Sager Electronics

Lectro Components

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-04-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 635nm 40mcd 2-Pin
LED Panel Mount Indicator Bi-Color Green/Red 565nm/635nm 45mcd/55mcd 2-Pin

Descriptions

Descriptions of Idec HW4P-1FH2D-R provided by its distributors.

Indicator, Led Panel Mnt, Red, 120V; |Idec HW4P-1FH2D-R
IDEC HW Mtl Bzl PL Rnd Flsh LED Xfrmr
PANEL MOUNT INDICATOR 22MM PILOT LIGHT RED
Pilot Light, Red, Flush, 120VAC
Idec Corp 22Mm Pilot Light Red
HW Series FG Control Unit-Oth2
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm Red Round Transformer 120VAC LED Finger Safe Screw Terminal Terminal
INDICATOR, LED PANEL MNT, RED, 120V; Mou; INDICATOR, LED PANEL MNT, RED, 120V; Mounting Hole Dia:22mm; LED Color:Red; Forward Current If:10mA; Forward Voltage:120V; Body Material:Metal; Color:Red; Lens Color:Red; Lens Style:Flush; Operating Temperature Max:50°C

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS