What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec HW1B-M0

Switch Access Round Flush Extended Operator Push Button Switch

$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1B-M0.

element14 APAC

Datasheet62 pages14 years ago
Datasheet0 pages0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Lectro Components

element14

Inventory History

3 month trend:
+164%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Idec HW1B-M0 provided by its distributors.

Switch Access Round Flush Extended Operator Push Button Switch
IDEC HW Replacement parts/operator; round flush/extended; momentary; plastic
Pushbutton Operator, Non-Illuminated Round Pushbuttons
Idec Mushroom button, IDEC HW series, Instantaneous, Opening diameter22mm
HW SERIES PUSHBUTTON HEAD MOMENTARY 22MM CUTOUT
Operator, Non-Illuminated Round Pb; |Idec HW1B-M0
PUSHBUTTON OPERATOR, MOMENTARY
Switch Actuator;For Use With:HW Series Non-Illuminated Pushbuttons; Actuator Diameter:22mm; Switch Operation:OFF-(ON); Contact Current Max:10A; Switch Terminals:Screw; Illumination:Non Illuminated; Actuator Style:Round ;
CONFIG SW BODY PUSHBUT NON-ILLUM
PB, NON-ILLUMINATED, MOMENTARY

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1B-M0.