What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec HW-U10

Idec contact block, HW-Useries, contact block, 440 V, Normally open contact, screw terminals

$ 5.229
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW-U10.

Sager Electronics

Datasheet62 pages7 years ago

Farnell

TME

Inventory History

3 month trend:
+135%

Supply Chain

Introduction Date2024-02-02

Descriptions

Descriptions of Idec HW-U10 provided by its distributors.

Idec contact block, HW-Useries, contact block, 440 V, Normally open contact, screw terminals
Switch Contact Blocks / Switch Kits Contact block 1NO with side entry slot for HW/TW/TWND series switches
IDEC Contact Block; 1NO; Screw Terminal; Side Entry
Contact block, 1 Form A (N/O), 600 V, 10 A, HW-U10
Contact Block, 1 Pole, 10A, 600Vac; |Idec HW-U10
Contact Blocks N.O. SPST Screw 10A 440VAC 220VDC
CONTACT BLOCK SPST-NO 10A 110V
CONTACT BLOCK, 1 POLE, 10A, 600VAC; Switch Terminals: Spring Clamp; No. of Poles: 1 Pole; Contact Current Max: 10A; Contact Voltage AC Max: 600V; For Use With: 30mm Pushbutton Switches; Contact Voltage DC Max: -; Product Range

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS