What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec HS9Z-A52

Accessory, L-shaped Key For HS5B And HS5E Safety Switch, HS9Z Series
$ 8.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS9Z-A52.

element14 APAC

Datasheet11 pages18 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+18.11%

Descriptions

Descriptions of Idec HS9Z-A52 provided by its distributors.

ACCESSORY, L-SHAPED KEY FOR HS5B AND HS5E SAFETY SWITCH, HS9Z SERIES
Right-Angle Actuator - HS5 Series Miniature Interlock Switch
90-deg Actuator Actuator Key Switch HS5D Miniature Series
Switch Hardware Actuator Key Right Angle Type
Switch Access Actuator Door Interlock Switch
IDEC HS9Z-A52 Actuator 1pc Sturdy Design Reliable Performance
Actuating key, right-angled, for circuit breaker, HS9Z-A52
IDEC SAFETY SWITCH RIGHT ANGLE KEY
RIGHT-ANGLE KEY; For Use With: Idec HS5B Series Interlock Switches; Product Range: -; Contact Current Max: 10A 84C2846
Right-Angle Key; Para Usar Con:Idec Hs5B Series Interlock Switches; Contacto, Intensidad Max:10A |Idec HS9Z-A52
ACTUATOR, SAFETY SW, RIGHT-ANGLE, IP67; For Use With:Idec HS5B Series Interlock Switches; Product Range:-; SVHC:No SVHC (15-Jan-2019); IP / NEMA Rating:IP67; IP Rating:IP67

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS9Z-A52.