Idec HS1L-R44KMSRM-G

Interlock Switches Safety Switch Spring Lock
$ 233.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS1L-R44KMSRM-G.

Newark

Datasheet8 pages16 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Idec HS1L-R44KMSRM-G provided by its distributors.

Interlock Switches Safety Switch Spring Lock
Safety Sw, 5Pst-Nc, Spst-No, 10A, 250Vac; |Idec HS1L-R44KMSRM-G
Idec HS1L-R44KMSRM-G インターロック安全スイッチ
RS APAC
INTERLOCK SWITCHES WITH SOLENOID
INTERLOCK SOLENOID RELEASE DPST
SAFETY SW, 5PST-NC, SPST-NO, 10A, 250VAC; Product Range: HS1L Series; Contact Configuration: 5PST-NC, SPST-NO; Switch Terminals: Screw; Contact Voltage AC Max: 250V; Contact Current AC Max: 10A; IP Rating: IP67; Contact Voltag

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS