Idec HS1L-DQ44KMSR-R

Switch Safety Interlock N.O./N.C. DPST/DPST/SPST/SPST Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles
$ 244.215
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HS1L-DQ44KMSR-R.

Electro Sonic

Datasheet8 pages16 years ago

TME

Inventory History

3 month trend:
-19.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-05-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Idec HS1L-DQ44KMSR-R provided by its distributors.

Switch Safety Interlock N.O./N.C. DPST/DPST/SPST/SPST Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles
SPRING LOCKING INTERLOCK SWITCH, KEY/TONGUE, 4NC, 2NO, 2A, IP67, HS1L SERIES
Safety Switch Spring Lock HS1L Full-size Locking Spring lock type Main circuit: 1NC+1NC, 1NC+1NC Door monitor circuit: 1NO Lock monitor circuit: 1NO G1/2 Conduit port Red LED indicator
SAFETY SW, DPST-NO, 4PST-NC, 10A, 250VAC; Product Range: HS1L Series; Contact Configuration: DPST-NO, 4PST-NC; Switch Terminals: Screw; Contact Voltage AC Max: 250V; Contact Current AC Max: 10A; IP Rating: IP67; Contact Voltag
Switch Type = Interlock Switch / Contact Configuration = 4NC / Contact Configuration = 2NO / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 30 / Switching Current - AC A = 3 / Switching Current - DC A = 8 / Lock Type = Spring Lock / Termination Type = Screw Terminal / Service Life - Mechanical = 1 Million Cycles / Service Life - Electric = 1 Million Cycles / Protection Rating = IP67 / Series = HS1L Series / Width mm = 104 / Height mm = 129 / Depth mm = 35

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS