What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec HE2B-M211PY

Switch, Multiple Contacts For Enhanced Reliability, -25 C, +60 C, HE2B Series
$ 53.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HE2B-M211PY.

JRH Electronics

Datasheet3 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.63%

Descriptions

Descriptions of Idec HE2B-M211PY provided by its distributors.

SWITCH, MULTIPLE CONTACTS FOR ENHANCED RELIABILITY, -25 C, +60 C, HE2B SERIES
Pushbutton Switches Enabling Switch Rectangular Front Mount 12x70mm DPDT with 1 Push & 1 Return Auxiliary Monitoring Contact
Contact Voltage = 30 VDC / Contact Voltage = 250 VAC/DC / Contact Current = 2.5 A / Width mm = 19 / Series = HE2B / Length mm = 90 / Protection Rating = IP65 / Height mm = 29 / Contact Configuration = DP3T

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS