What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec FT1J-4F14SAG-S

TFT Displays & Accessories 4in PLC+HMI 14IO Trans Source Silver Bezel

$ 992.26

Price and Stock

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Idec FT1J-4F14SAG-S provided by its distributors.

TFT Displays & Accessories 4in PLC+HMI 14IO Trans Source Silver Bezel
PLC AND HMI, 4.3", 20.4 TO 28.2VDC; Meter Display Type:TFT LCD Color; Display Size:95.04mm x 53.86mm; Display Resolution:480 x 272 Pixels; Screen Size:4.3"; Supply Voltage Min:20.4VDC; Supply Voltage Max:28.8VDC RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS