What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec FB1W-111Y

Pushbutton Enclosure, 1 Hole, 22MM, Polycarbonate, IP65, Yellow, Fb Series

$ 18.134
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec FB1W-111Y.

Farnell

Datasheet2 pages19 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.67%

Related Parts

ENCLOSURE, PUSHBUTTON,1 HOLE,22.1MM, POLYCARBONATE, N/A, NULL, YELLOW, A22E SERIES
NKK SwitchesAT4160JD
ACCESSORY, P/B CAP, ROUND, ILLUMINATIVE, POLYCARBONATE, CLEAR/AMBER, SERIES KB
NKK SwitchesAT4116E
ACCESSORY, P/B CAP, RECTANGLE, OPAQUE, NON-ILLUMINATIVE, YELLOW, SERIES UB
NKK SwitchesAT3002EB
ACCESSORY, P/B CAP, ROUND, SNAP-ON, NON-ILLUMINATIVE, YELLOW/WHITE, SERIES YB

Descriptions

Descriptions of Idec FB1W-111Y provided by its distributors.

PUSHBUTTON ENCLOSURE, 1 HOLE, 22MM, POLYCARBONATE, IP65, YELLOW, FB SERIES
ENCLOSURE, PUSHBUTTON, 1 HOLE, PC; Enclosure Material:Polycarbonate; No. of Switch Holes:1Holes; Cutout Diameter:22mm; Cover / Base Color:Yellow; External Height - Metric:59.7mm; External Width - Metric:-; External Depth
ENCLOSURE, PUSH BUTTON, 1 HOLE, PC Enclosure Type:Push Button Enclosure Material:Polycarbonate Body Color:Yellow External Height:76mm External Width:76mm External Depth:59.5mm IP Rating:65 Highest NEMA Rating:4X

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • FB1W-111Y.
  • FB1W111Y
  • FB1W111Y.