What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec AP6M122-G

LED Panel Mount Indicator Uni-Color Green 2-Pin

$ 9.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP6M122-G.

IHS

Datasheet8 pages0 years ago

Farnell

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-24.25%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

E-Switch5501M22
Mini Pushbutton Small Cap 12.3mm switch Grey and Green LED POS 1 and No LED(2) LED POS 2
E-Switch5501M12
Mini Pushbutton Small Cap 12.3mm switch Black and Green LED POS 1 and No LED(2) LED POS 2
E-Switch5501M13
Mini Pushbutton Small Cap 12.3mm switch Black and Yellow LED POS 1 and No LED(2) LED POS 2
NKK SwitchesUB15KKG01N-F
Pushbutton Switch, SPDT, On-(on), Momentary, 0.014A, 28VDC, Solder Terminal, Panel Mount
NKK SwitchesMB2461E1G01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 0.1A, 28V
NKK SwitchesMB2011SB1G01-4B-A
SWITCH, MINI P/B, SPDT, ON-(ON),RND SHROUD, WHT CAP, BLK SHROUD,0.4A,28VAC/DC, SOLDER

Descriptions

Descriptions of Idec AP6M122-G provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 2-Pin
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 16mm Green Round Full Voltage 24VDC LED Solder Tab / Quick Connect Terminal
INDICATOR, LED PANEL MNT, GREEN, 24V Mounting Hole Dia:16.2mm LED Color:Green Forward Current If:11mA Forward Voltage:24V Peak Reflow Compatible (260 C):No Leaded Process Compatible:No
PANEL MOUNT INDICATOR, LED, 16MM, GREEN, 24V; LED Color:Green; Operating Voltage:24VDC; Mounting Hole Dia:16mm; Forward Current If:11mA; Luminous Intensity:-; IP / NEMA Rating:IP65; Product Range:-; Forward Voltage:24V 1
Panel Mount Indicator, Led, 16Mm, Green, 24V; Led Color:Verde; Diámetro Del Agujero De Montaje.:16Mm; Tensión De Operación:24Vdc; Corriente Directa If:11Ma; Intensidad Luminosa:-; Ip/Nema:Ip65; Tipo De Empaquetado:Individual |Idec AP6M122-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP6M122G