What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec AP1M222-G

LED Panel Mount Indicator Uni-Color Green 2-Pin

$ 8.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AP1M222-G.

IHS

Datasheet8 pages0 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
+16.06%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Idec AP1M222-G provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 2-Pin
MINIATURE PILOT LIGHT;LENS PLT/LT 10MM LED DOME 24V DC;
IDEC 10mm Pilot Light; Round; Dome; LED; 24VDC; Green
Pilot Light, Grn, 24VDC Direct, LED
INDICATOR PILOT LIGHT AP1 SERIES 10MM DOME 24VAC/DC GREEN
AP Series LED Indicator (flat)
LED PANEL INDICATOR GRN 24V IP65
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 10mm Green Dome Full Voltage 24VDC LED Solder Tab / Quick Connect Terminal
Led Pilot Indicator, Green, 10Mm, 24V; Led Color:Green; Operating Voltage:24V; Mounting Hole Dia:10Mm; Forward Current If:15Ma; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:Ap1 Series Rohs Compliant: Yes |Idec AP1M222-G

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP1M222G