Idec AL6M-P4-R

Panel Mount Indicator Led 16MM Led 24 Vac/vdc Qc Tabs Red A6 Series
$ 10.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6M-P4-R.

Newark

Datasheet14 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.94%

Supply Chain

Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Idec AL6M-P4-R provided by its distributors.

PANEL MOUNT INDICATOR LED 16MM LED 24 VAC/VDC QC TABS RED A6 SERIES
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 16mm Red Round Full Voltage 24VAC/DC LED Solder Tab / Quick Connect Terminal
PILOT LIGHT, RED, 24V, SOLDER; LED Color: Red; Operating Voltage: 24V; Mounting Hole Dia: 16mm; Forward Current If: 9mA; Luminous Intensity: -; IP / NEMA Rating: IP40, IP65; Product Range: A6 Series 15C0321

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL6M-P4R