What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec AL6H-A24-W

Pushbutton Switch IP40 24X30MM DPDT Pmnt Maintained Illuminated White Led

$ 15.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec AL6H-A24-W.

Sager Electronics

Datasheet14 pages18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-52.14%

Related Parts

NKK SwitchesKB16MKW01-5F12-JB
SWITCH, P/B, SPDT, ON-ON, ROUND, SNAP-IN, GREEN LED,12V, CLEAR/WHT CAP,1A,125VAC, SOLDER
NKK SwitchesKB26SKW01-6B-JB
SWITCH, P/B, DPDT, ON-ON, SQ, BUSHING MNT, SB WHT LED,3.3V, CLR/WHT CAP,1A,125VAC, SLDR
Switch Push Button N.O./N.C. DPDT Flush Round Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount
16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6H-A24P-W
Pushbutton Switch; 16Mm Led Mom Rect Std 24V Ip40 Dpdt Rohs Compliant: Yes |Idec AL6H-M24-G
NKK SwitchesKB25RKW01-5C-JC
SWITCH, P/B, DPDT, ON-(ON),RECT, BUSHING MNT, RED LED,2V, CLR/RED CAP,1A,125VAC, SOLDER

Descriptions

Descriptions of Idec AL6H-A24-W provided by its distributors.

PUSHBUTTON SWITCH IP40 24X30MM DPDT PMNT MAINTAINED ILLUMINATED WHITE LED
Idec Yellow button switch, panel mount, Latching operation, With indicator light, DPDT
AL6H-A24-W - IDEC Rectangular LED Pushbutton DPDT IP4
Switch Push Button N.O./N.C. DPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount
PB SWITCH, DPDT, 1A, 110V, PANEL; Switch; PB SWITCH, DPDT, 1A, 110V, PANEL; Switch Operation: Push-Pull; Illumination Color: White; Product Range: A6 Series; Pushbutton Actuator Style: Rectangular; Contact Configuration: DPDT; Switch Terminals: Quick Connect, Solder
Pb Switch, Dpdt, 1A, 110V, Panel; Product Range:A6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Dpdt; Switch Operation:Maintained; Pushbutton Actuator Style:Rectangular; Actuator/Cap Colour:White; Ip Rating:Ip40, Ip65 Rohs Compliant: Yes |Idec AL6H-A24-W

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL6H-A24W