What’s new: Find the right parts faster with our redesigned experience

Learn more

Ideal-Tek A7CF

IDEAL-TEK A7CFSpare Tips, ESD, 130 mm, Stainless Steel Body, Carbon Fibre Tip

$ 8.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal-Tek A7CF.

element14 APAC

Datasheet3 pages9 years ago
Datasheet2 pages14 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+84.08%

Descriptions

Descriptions of Ideal-Tek A7CF provided by its distributors.

IDEAL-TEK A7CFSpare Tips, ESD, 130 mm, Stainless Steel Body, Carbon Fibre Tip
Overall Length mm = 40 / Tweezer Tip Type = Curved / Tweezer Tip Type = Very Fine / Tweezer Tip Material = Carbon Fibre / Tweezer Body Material = Carbon Fibre / Tweezer Type = ESD
SPARE TIPS, FOR TWEEZERS, CARBOFIB; Tweezer Type: ESD; Tweezer Tip Type / Style: Curve, Pointed; Overall Length: 130mm; Tweezer Body Material: Stainless Steel; Tweezer Tip Material: Carbon Fibre; Product Range: -; SVHC: No SVHC

Manufacturer Aliases

Ideal-Tek has several brands around the world that distributors may use as alternate names. Ideal-Tek may also be known as the following names:

  • Ideal-tek SA