Ideal-Tek A73MZ

Tweezer Tip, Straight/Pointed, 50Mm; |Ideal-Tek A73MZ
$ 47.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal-Tek A73MZ.

element14 APAC

Datasheet4 pages9 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Ideal-Tek A73MZ provided by its distributors.

Tweezer Tip, Straight/Pointed, 50Mm; |Ideal-Tek A73MZ
Spare tweezer tips, 1 pair 35 mm, A73MZ, Ideal Tek
Kit of 2 Ceramic Tips and 3 Screws, Fine/Pointed/Straight, 50mm,
TWEEZER TIP, STRAIGHT/POINTED, 50MM; Tweezer Tip Type / Style: Straight, Pointed; Overall Length: 50mm; Tweezer Tip Material: ZTA (Zirconia Toughened Alumina); Product Range: -; SVHC: No SVHC (15-Jan-2019); Tweezer Type: Gener

Manufacturer Aliases

Ideal-Tek has several brands around the world that distributors may use as alternate names. Ideal-Tek may also be known as the following names:

  • Ideal-tek SA