What’s new: Find the right parts faster with our redesigned experience

Learn more

Ideal-Tek A5CF

Ideal-Tek A5CF ESD Plastic Tips, Style 5, Carbon Fiber Tips for 5CFR.SA, Very Fine, 1.6"

$ 8.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal-Tek A5CF.

element14 APAC

Datasheet2 pages14 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-38.00%

Descriptions

Descriptions of Ideal-Tek A5CF provided by its distributors.

Ideal-Tek A5CF ESD Plastic Tips, Style 5, Carbon Fiber Tips for 5CFR.SA, Very Fine, 1.6"
IDEAL-TEK A5CFSpare Tips, ESD, 130 mm, Stainless Steel Body, Carbon Fibre Tip
ESD Replacement tips, uninsulated, antimagnetic, plastic, 40 mm, A5CF
Ideal Tek A5CF Tweezers Tip Pair ESD Scratch-Proof Carbon Fibre 40mm
Tweezer Tip Material = Carbon Fibre / Tweezer Tip Type = Straight / Tweezer Type = ESD / Tweezer Tip Type = Very Fine
Spare Tips, For Tweezers, Carbofib; |Ideal-Tek A5CF
ideal-tekESD Interchangeable pliers
SPARE TIPS, FOR TWEEZERS, CARBOFIB; Tweezer Type: ESD; Tweezer Tip Type / Style: Straight, Pointed; Overall Length: 130mm; Tweezer Body Material: Stainless Steel; Tweezer Tip Material: Carbon Fibre; Product Range: -; SVHC: No S

Manufacturer Aliases

Ideal-Tek has several brands around the world that distributors may use as alternate names. Ideal-Tek may also be known as the following names:

  • Ideal-tek SA