What’s new: Find the right parts faster with our redesigned experience

Learn more

Ideal-Tek A2ACF

Replaceable Esd Tip For Tweezer 2ACFR.SA | Ideal Tek A2ACF
$ 8.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal-Tek A2ACF.

Newark

Datasheet3 pages9 years ago

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-0.12%

Descriptions

Descriptions of Ideal-Tek A2ACF provided by its distributors.

REPLACEABLE ESD TIP FOR TWEEZER 2ACFR.SA | IDEAL TEK A2ACF
Tweezer Tip Material = Carbon Fibre / Tweezer Tip Type = Straight / Tweezer Type = ESD / Tweezer Tip Type = Flat / Tweezer Tip Type = Round
SPARE TIPS, FOR TWEEZERS, CARBOFIB; Tweezer Type: ESD; Tweezer Tip Type / Style: Straight, Flat; Overall Length: 130mm; Tweezer Body Material: Stainless Steel; Tweezer Tip Material: Carbon Fibre; Product Range: -; SVHC: No SVHC

Manufacturer Aliases

Ideal-Tek has several brands around the world that distributors may use as alternate names. Ideal-Tek may also be known as the following names:

  • Ideal-tek SA