What’s new: Find the right parts faster with our redesigned experience

Learn more

icotek 42906

Plug For Cable Grommets, 5MM Diameter, White, Halogen Free, IP54, St Series
$ 1.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for icotek 42906.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Inventory History

3 month trend:
+38.85%

Descriptions

Descriptions of icotek 42906 provided by its distributors.

PLUG FOR CABLE GROMMETS, 5MM DIAMETER, WHITE, HALOGEN FREE, IP54, ST SERIES
Icotek 42906 ST 5 Filler Plug Polyamide White 5 mm 1 piece
Plug Diameter mm = 5 / Colour = White / Length mm = 25 / Material = Polyamide (PA) / Protection Rating = IP54 / Fire Class = UL 94 V-0 / Threaded / Unthreaded = Unthreaded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 120

Manufacturer Aliases

icotek has several brands around the world that distributors may use as alternate names. icotek may also be known as the following names:

  • ICOTEK GMBH
  • Icotek Corporation