What’s new: Find the right parts faster with our redesigned experience

Learn more

IAC QS-1050003-D

IAC Industries QS-1050003-D Double Drawer, 6", 14.5"x20"x12", Sky Blu, QS Workmaster & ProSeries
$ 516.56

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of IAC QS-1050003-D provided by its distributors.

IAC Industries QS-1050003-D Double Drawer, 6", 14.5"x20"x12", Sky Blu, QS Workmaster & ProSeries
Drawer, Double, Steel, 6"h X 15"w X 18"d; Enclosure Material:Steel; External Height:6"; External Width:15"; External Depth:18"; Product Range:- Rohs Compliant: Na |Iac Industries QS-1050003-D
IAC INDUSTRIES QS-1050003-D Drawer, 15 in W x 18 in D, Skly Blue/White. More details: Drawer, Width 15 In., Depth 18 In., Height 12 In., Material Steel, Load Capacity 100 lb., For Use With ProSeries 930, 940, Sky Blue/White, Finish Powder Coated, Assembly Unassembled, Includes Hardware

Manufacturer Aliases

IAC has several brands around the world that distributors may use as alternate names. IAC may also be known as the following names:

  • IAC INDUSTRIES
  • All American by IAC Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • QS1050003D