What’s new: Find the right parts faster with our redesigned experience

Learn more

IAC QS-1023342-D

IAC MTSII Quick Ship Electrical Channel Assembly with 5 Duplex Outlet
$ 248.44

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of IAC QS-1023342-D provided by its distributors.

IAC MTSII Quick Ship Electrical Channel Assembly with 5 Duplex Outlet
Electrical Channel, Sky Blue, 57.5"; Accessory Type:Electrical Channel; For Use With:14 Gauge Brackets; Length:57.5"; Width:14"; Height:4"; Product Range:Mts-Ii Series Rohs Compliant: Na |Iac Industries QS-1023342-D
IAC INDUSTRIES QS-1023342-D Electrical Channel, 60inW x 3inD x 3inH. More details: Electrical Channel, Width 60 In., Depth 3 In., Height 3 In., Material Steel, For Use With Multi-Task System II Upper Structure, Sky Blue, Finish Powder Coated, Assembly Unassembled, Includes Hardware

Manufacturer Aliases

IAC has several brands around the world that distributors may use as alternate names. IAC may also be known as the following names:

  • IAC INDUSTRIES
  • All American by IAC Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • QS1023342D