What’s new: Find the right parts faster with our redesigned experience

Learn more

IAC QS-1021659

IAC Workmaster Quick Ship SlideOut Universal CPU Holder Textured Bl
$ 339.06

Price and Stock

Descriptions

Descriptions of IAC QS-1021659 provided by its distributors.

IAC Workmaster Quick Ship SlideOut Universal CPU Holder Textured Bl
Universal Cpu Holder, 10" X 22", Blk; Accessory Type:Slide-Out Universal Cpu Holder; For Use With:Iac Industries Workmaster & Pro Series Workbenches; Length:-; Width:10"; Height:22"; Product Range:- Rohs Compliant: Na |Iac Industries QS-1021659
IAC INDUSTRIES QS-1021659 CPU Holder, 10 in W x 12 in D x 22 in H. More details: CPU Holder, Width 10 In., Depth 12 In., Height 22 In., Material Steel, Load Capacity 75 lb., For Use With D4 Workstation, Black, Finish Powder Coated, Assembly Unassembled, Includes Hardware

Manufacturer Aliases

IAC has several brands around the world that distributors may use as alternate names. IAC may also be known as the following names:

  • IAC INDUSTRIES
  • All American by IAC Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • QS1021659