Hynix H5TQ2G63DFR-RDC

DDR3-1866 128MX16 Fbga (2GB)
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hynix H5TQ2G63DFR-RDC.

element14 APAC

Datasheet34 pages14 years ago

CAD Models

Download Hynix H5TQ2G63DFR-RDC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Hynix H5TQ2G63DFR-RDC provided by its distributors.

DDR3-1866 128Mx16 FBGA (2Gb)
SDRAM, DDR3, 2GB (X16), 96FBGA; Memory Type:SDRAM; Memory Configuration:128M x 16bit; Page Size:2048Byte; Memory Case Style:FBGA; No. of Pins:96; Operating Temperature Range:0°C to +85°C; MSL:MSL 3 - 168 hours; Memory Configuration:128M x 16; Memory Size:2 GB; Voltage Vcc:1.5V

Manufacturer Aliases

Hynix has several brands around the world that distributors may use as alternate names. Hynix may also be known as the following names:

  • SK HYNIX
  • Hynix Semiconductor
  • HYNIXSEMI
  • HYNIX SEMICONDUCTOR AMERICA IN
  • SK HYNIX INC
  • HYN
  • HYNIX GMBH
  • HYNIXHYUNDAI
  • HYUNDAI HYNIX SEMICO
  • HYINX
  • HYNIX SEMICONDUCTOR INC
  • Hynix Orig
  • Hynix Semiconductors
  • Hynix Electronic Europe GmbH
  • Hynix Sem
  • Hyundai - Hynix Semi
  • HYNIX SEMICONDUCTOR AMERI
  • Hynix Origi
  • Hynix Ics
  • HYNIX/LG
  • Hyundai/Hynix
  • Hynix Semiconducter
  • SYSTEM LOGIC SEMICONDUCTOR CO LTD
  • HYHYNIX
  • HYNI