What’s new: Find the right parts faster with our redesigned experience

Learn more

Hylec THB.026.B1A

Panel Mount Barrier Terminal Block, 3, 2, 450 V, 32 A Rohs Compliant: Yes |Hylec THB.026.B1A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for THB.026.B1A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec THB.026.B1A.

element14 APAC

Datasheet2 pages17 years ago

Descriptions

Descriptions of Hylec THB.026.B1A provided by its distributors.

Panel Mount Barrier Terminal Block, 3, 2, 450 V, 32 A Rohs Compliant: Yes |Hylec THB.026.B1A
TERMINAL BLOCK, BARRIER, 3POS, 8AWG; No. of Rows: 2 Row; No. of Positions: 3Ways; Wire Size AWG Min: -; Wire Size AWG Max: -; Pitch Spacing: -; Rated Current: 32A; Rated Voltage: 450V; Product Range: TH026 TeeBlock Series; SVHC: No SVHC (15-Jan-2019); No. of Rows: 2Rows; Working Voltage: 450V

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd