What’s new: Find the right parts faster with our redesigned experience

Learn more

Hylec PA76WP-F

Terminal Block, Barrier, 12POS
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PA76WP-F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec PA76WP-F.

element14 APAC

Datasheet1 page23 years ago

Descriptions

Descriptions of Hylec PA76WP-F provided by its distributors.

TERMINAL BLOCK, BARRIER, 12POS
TERMINAL BLOCK, BARRIER, 12POS; Product Range: -; No. of Contacts: 12Contacts; Pitch Spacing: 15mm; Connector Type: Terminal Block; Connector Mounting: Panel Mount; Wire Size AWG Max: -; Wire Size AWG Min: -; Contact Plating: Ni
Terminal Block, Barrier, 12Pos; No. Of Positions:12; No. Of Rows:2; Rated Voltage:450V; Rated Current:24A; Wire Size Awg Min:-; Wire Size Awg Max:-; Svhc:no Svhc (15-Jun-2015); Approval Category:ul 94V-2; Cable Protector Rohs Compliant: Yes

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd