What’s new: Find the right parts faster with our redesigned experience

Learn more

Hylec HY434/12 FV

TERMINAL BLOCK, BARRIER, 12POS, 10MM2; No. of Rows: 2 Row; No. of Positions: 12Ways; Wire Size AWG Min: -; Wire Size...
$ 3.56
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec HY434/12 FV.

Official Datasheet10 years ago

Descriptions

Descriptions of Hylec HY434/12 FV provided by its distributors.

TERMINAL BLOCK, BARRIER, 12POS, 10MM2; No. of Rows:2 Row; No. of Positions:12Ways; Wire Size AWG Min:-; Wire Size AWG Max:-; Pitch Spacing:12mm; Rated Current:57A; Rated Voltage:450V; Product Range:OK43X Series; SVHC:No

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HY434/12FV