What’s new: Find the right parts faster with our redesigned experience

Learn more

Hylec 50.620 PA/R

GLAND, NYLON, M20, GREY; Thread Size - Imperial: -; Thread Size - Metric: M20 x 1.5; Cable Diameter Min: 5mm; Cable...
$ 0.626
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 50.620 PA/R.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
-14.71%

Descriptions

Descriptions of Hylec 50.620 PA/R provided by its distributors.

GLAND, NYLON, M20, GREY; Thread Size - Imperial: -; Thread Size - Metric: M20 x 1.5; Cable Diameter Min: 5mm; Cable Diameter Max: 13mm; Cable Gland Material: Nylon 6 (Polyamide 6); Gland Colour: Grey; IP / NEMA Rating: IP67; Pr

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.620PA/R
  • 50.620PAR