What’s new: Find the right parts faster with our redesigned experience

Learn more

Hylec 50.616 ES

CABLE GLAND, STAINLESS STEEL, 9MM, M16; Thread Size - Imperial: -; Thread Size - Metric: M16 x 1.5; Cable Diameter...
$ 30.1
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 50.616 ES.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
-4.35%

Descriptions

Descriptions of Hylec 50.616 ES provided by its distributors.

CABLE GLAND, STAINLESS STEEL, 9MM, M16; Thread Size - Imperial: -; Thread Size - Metric: M16 x 1.5; Cable Diameter Min: 5mm; Cable Diameter Max: 9mm; Cable Gland Material: Stainless Steel; Gland Colour: Metallic - Unfinished;

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.616ES