What’s new: Find the right parts faster with our redesigned experience

Learn more

Hylec 50.220 ES

LOCKNUT, STAINLESS STEEL, 24MM, M20; Thread Size - Imperial: -; Thread Size - Metric: M20; Material: Stainless Steel;...
$ 7.59
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Hylec 50.220 ES.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Hylec 50.220 ES provided by its distributors.

LOCKNUT, STAINLESS STEEL, 24MM, M20; Thread Size - Imperial:-; Thread Size - Metric:M20; Material:Stainless Steel; Locknut Plating:-; Thickness:3mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); AF Size - Metric:24mm; Acc

Manufacturer Aliases

Hylec has several brands around the world that distributors may use as alternate names. Hylec may also be known as the following names:

  • HYLEC-APL
  • Hylec-APL Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50.220ES