What’s new: Find the right parts faster with our redesigned experience

Learn more

Hummel 1.691.1600.50

Cable Accessories Cable Gland Brass/Nitrile Rubber Nickel
$ 7.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hummel 1.691.1600.50.

Newark

Datasheet1 page9 years ago

TME

Inventory History

3 month trend:
+69.78%

Descriptions

Descriptions of Hummel 1.691.1600.50 provided by its distributors.

Cable Accessories Cable Gland Brass/Nitrile Rubber Nickel
EMC Cable Gland, 5 ... 10mm, M16
电缆压盖, 黄铜, 5-10MM, M16X1.5;
Cable Gland, Brass, 5-10Mm, M16X1.5; Thread Size - Imperial:-; Thread Size - Metric:M16 X 1.5; Cable Diameter Min:5Mm; Cable Diameter Max:10Mm; Cable Gland Material:Brass; Gland Colour:-; Ip/Nema Rating:Ip68, Ip69K, Nema 6; Productrohs Compliant: Yes |Hummel 1.691.1600.50

Manufacturer Aliases

Hummel has several brands around the world that distributors may use as alternate names. Hummel may also be known as the following names:

  • Hummel/Sealcon
  • HUMMEL ELEKTROTECHNIK GMBH
  • Hummel (Rittal)