Huco 466P41.4242.F

Coupling, Flex-m, 16X16
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 466P41.4242.F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Huco 466P41.4242.F.

element14 APAC

Datasheet5 pages16 years ago

Farnell

Descriptions

Descriptions of Huco 466P41.4242.F provided by its distributors.

COUPLING, FLEX-M, 16X16
COUPLING, FLEX-M, 16X16; Max Bore Diameter:16mm; External Diameter:41.5mm; Size, Coupling Body:41; Torque:11.3N-m; Length:48.5mm; Min Bore Diameter:16mm; Thread Type:M4 ;RoHS Compliant: NA
COUPLING, 16MM X 16MM, ALUMINIUM; Rotational Speed Max: -; Coupling Body Size: 41; Torque: 11.3N-m; Overall Length: 48.5mm; Coupling Material: Aluminium; External Diameter: 41.5mm; Bore Size: 16mm; Product Range: -; SVHC: No SVHC

Manufacturer Aliases

Huco has several brands around the world that distributors may use as alternate names. Huco may also be known as the following names:

  • Huco Engineering Industries
  • HUCO DYNATORK
  • HUCO Products