What’s new: Find the right parts faster with our redesigned experience

Learn more

Huco 232P13.20.F

COUPLING OLDHAM HUB 12.7X5 PK4; Rotational Speed Max: -; Overall Length: 15.9mm; Coupling Material: -; Coupling Body...
$ 23.97
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Huco 232P13.20.F.

Newark

Datasheet2 pages24 years ago

Inventory History

3 month trend:
-57.14%

Related Parts

Keystone2204
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, ALUM/CLEAR IRIDITE
Keystone1813
Threaded Aluminum Female Hex Standoff 6 - 32 Thread Length 0.625 inch
Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Bud IndustriesPB-1560
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94HB, BLACK, 1.2X0.79X0.79 IN, STYLE A
Bud IndustriesDMB-4769
ENCLOSURE, CONNECTORIZED, DIN RAIL, ABS, 0.67 X 3.55 X 2.25 IN., LIGHT GRAY

Descriptions

Descriptions of Huco 232P13.20.F provided by its distributors.

COUPLING OLDHAM HUB 12.7X5 PK4; Rotational Speed Max:-; Overall Length:15.9mm; Coupling Material:-; Coupling Body Size:12.7; Bore Size:5mm; Torque:0.8N-m; External Diameter:12.7mm; Product Range:Blind Hub Series; SVHC:No

Manufacturer Aliases

Huco has several brands around the world that distributors may use as alternate names. Huco may also be known as the following names:

  • Huco Engineering Industries
  • HUCO DYNATORK
  • HUCO Products