What’s new: Find the right parts faster with our redesigned experience

Learn more

Huco 104281602FAR

RACK, ACETAL, MODULE 0.5; Gear Material: Acetal; No. of Teeth: -; Tensile Strength N/m²: -; Flange Diameter: -;...
$ 3.26
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Huco 104281602FAR.

element14 APAC

Datasheet6 pages24 years ago

Newark

Descriptions

Descriptions of Huco 104281602FAR provided by its distributors.

RACK, ACETAL, MODULE 0.5; Gear Material: Acetal; No. of Teeth: -; Tensile Strength N/m²: -; Flange Diameter: -; Torque: -; Bore Size: -; Module Number: 0.5; Product Range: -; SVHC: No SVHC (17-Dec-2015); External Width: 4mm; Heigh

Manufacturer Aliases

Huco has several brands around the world that distributors may use as alternate names. Huco may also be known as the following names:

  • Huco Engineering Industries
  • HUCO DYNATORK
  • HUCO Products