What’s new: Find the right parts faster with our redesigned experience

Learn more

Huco 103P13.2222.F

UNIVERSAL JOINT, 6X6; Coupling Material: Acetal; Torque: 0.85N-m; External Diameter: 14.3mm; Rotational Speed Max: -;...
$ 18.1
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Huco 103P13.2222.F.

element14 APAC

Datasheet3 pages16 years ago

Farnell

Related Parts

Hammond1551RBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.97X0.79 IN, 1551 SERIES
Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN
Hammond1551PBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.58X1.58X0.79 IN, 1551 SERIES
Bud IndustriesMB-1390-LG
BUD BRACKET_ MTG_ LIGHT GRAY-4/PK Item Number : MB-1390-LG Sold in Packs of 4
Bud IndustriesNBX-10910
NEMA Rated Air & Moisture Vent Style A - With Housing, Gasket and Locking Nut
Keystone8425
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Huco 103P13.2222.F provided by its distributors.

UNIVERSAL JOINT, 6X6; Coupling Material:Acetal; Torque:0.85N-m; External Diameter:14.3mm; Rotational Speed Max:-; Bore Size:6.35mm; Product Range:-; SVHC:No SVHC (17-Dec-2015); Bore Diameter Max:6mm; Bore Diameter Min:6m

Manufacturer Aliases

Huco has several brands around the world that distributors may use as alternate names. Huco may also be known as the following names:

  • Huco Engineering Industries
  • HUCO DYNATORK
  • HUCO Products