What’s new: Find the right parts faster with our redesigned experience

Learn more

Huco 102355557FAR

GEAR, BEVEL, ACETAL; Gear Material: Acetal; No. of Teeth: 30; Tensile Strength N/m²: -; Flange Diameter: -; Torque:...
$ 5.43
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Huco 102355557FAR.

element14 APAC

Datasheet18 pages24 years ago

Descriptions

Descriptions of Huco 102355557FAR provided by its distributors.

GEAR, BEVEL, ACETAL; Gear Material: Acetal; No. of Teeth: 30; Tensile Strength N/m²: -; Flange Diameter: -; Torque: 24.1N-m; Bore Size: 8mm; Module Number: 1; Product Range: -; SVHC: No SVHC (17-Dec-2015); External Diameter: 31.1m

Manufacturer Aliases

Huco has several brands around the world that distributors may use as alternate names. Huco may also be known as the following names:

  • Huco Engineering Industries
  • HUCO DYNATORK
  • HUCO Products