Huco 047404242.FAR

Coupling, 16X16
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 047404242.FAR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Huco 047404242.FAR.

Newark

Datasheet5 pages19 years ago

Farnell

Descriptions

Descriptions of Huco 047404242.FAR provided by its distributors.

Coupling, 16X16
COUPLING, 16MM X 16MM, SS HUB; Rotational Speed Max: -; Coupling Body Size: 5804; Torque: -; Overall Length: 60.3mm; Coupling Material: Steel; External Diameter: 54mm; Bore Size: -; Product Range: -; SVHC: No SVHC (17-Dec-2015);

Manufacturer Aliases

Huco has several brands around the world that distributors may use as alternate names. Huco may also be known as the following names:

  • Huco Engineering Industries
  • HUCO DYNATORK
  • HUCO Products