What’s new: Find the right parts faster with our redesigned experience

Learn more

Hubbell Wiring Device-Kellems HBLDFGN

Single Pole Coupler, Double Female, 400A, 600V, Pre-wired, Green, Series 16
$ 64.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBLDFGN.

Electro Sonic

Datasheet1 page9 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBLDFGN provided by its distributors.

SINGLE POLE COUPLER, DOUBLE FEMALE, 400A, 600V, PRE-WIRED, GREEN, SERIES 16
Double Connector, Grn, Female-Female, Taper
Circular MIL Spec Strain Reliefs & Adapters
Hubbell SINGLEPOLE, DOUBLE FEMALE CON, GN
Single Pole Connector; Product Range:-; Current Rating:400A; Colour:Green; Connector Body Material:Thermoplastic Body; Connector Colour:Green; Connector Type:Power Entry; Contact Material:Brass; Operating Voltage Vac Max:600Vac Rohs Compliant: Yes |Hubbell Wiring Devices HBLDFGN

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBLDFGN.