What’s new: Find the right parts faster with our redesigned experience

Learn more

Hsuan Mao Technology C8317-04AFHSW0R

USB Connector Type = USB-A / Gender = Socket / Ports = 1 / Positions = 4 / Mounting Type = PCB / Orientation = Right...

Submit Request for Quote

Unfortunately we do not know of any distributors for C8317-04AFHSW0R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Hsuan Mao Technology C8317-04AFHSW0R provided by its distributors.

USB Connector Type = USB-A / Gender = Socket / Ports = 1 / Positions = 4 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Radial Leads / Contact Material = Phosphor Bronze / Contact Plating = Gold-Tin

Manufacturer Aliases

Hsuan Mao Technology has several brands around the world that distributors may use as alternate names. Hsuan Mao Technology may also be known as the following names:

  • HSM
  • HSUAN MAO
  • HSUAN MAO TECHNOLOGY CO LTD
  • HSUAN MAO UK LIMITED
  • HSUAN MAO TECH
  • HSMI
  • HEALTHSMART
  • Hsuan Mao (UK) limit
  • HSM OF AMERICA
  • HSU
  • HSUAN