What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell ZW-50F92AW1-Z

Basic / Snap Action Switches SPDT, 5A 125/250VAC IP67, CBL SIDE EXIT
$ 7.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZW-50F92AW1-Z.

Newark

Datasheet12 pages15 years ago

Factory Futures

Sager Electronics

RS (Formerly Allied Electronics)

Related Parts

Basic / Snap Action Switches SPDT, 5A 125/250VAC IP67,CBL SIDE EXIT
HoneywellZW50F91AW1-Z
Basic / Snap Action Switches SPDT, 5A 125/250VAC IP67,CBL SIDE EXIT
PanasonicABV1612503
Switch Snap Action SPDT Hinge Lever Wire Lead Screw 5A 250VAC 1.96N Carton/Case
PanasonicABV1610503
Snap Acting/Limit Switch, SPDT, Momentary, 2.4mm, Wire Terminal, Pin Plunger Actuator, Panel Mount
HoneywellV7-2S17D8-263
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 10VDC, 4.57mm, Quick Connect Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.77N Screw Mount Wire Lead

Descriptions

Descriptions of Honeywell ZW-50F92AW1-Z provided by its distributors.

Basic / Snap Action Switches SPDT, 5A 125/250VAC IP67,CBL SIDE EXIT
SEALED SUB-MINIATURE BASIC SWITCH, SPDT, 125/250VAC, 5A, PIN PLUNGER, CABLE
MICROSWITCH, SPDT, 5A, PIN PLUNGER, IP67; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Plunger; Operating Force Max:1.99N; Contact Voltage AC Nom:250V; Contact Current Max:5A; Switch Terminals:Wire Leaded; Contact Current Max:5A; Contact Voltage AC Nom:250V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZW50F92AW1-Z
  • ZW50F92AW1Z