What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell ZM150C70C01

Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZM150C70C01.

Sager Electronics

Datasheet19 pages9 years ago
Datasheet19 pages9 years ago
Datasheet16 pages4 years ago

IHS

Honeywell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.37%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Honeywell ZM150C70C01 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
SWITCH SNAP ACT SPDT 0.1A 125V
Basic / Snap Action Switches SUBMINIATURE BASICS
Subminiature Basic Switch |Honeywell ZM150C70C01
Pressure Sensors - Board Mount
ZM1 Series, Subminiature Basic Switch, SPDT, 3 A, 125/250 Vac, Straight Lever, Quick Connect Termination MICRO SWITCH ZM1 Series subminiature basic switches are used for simple or precision ON/OFF application needs and are rated up to 16 A. These switches combine small size and light weight with ample electrical capacity, low cost and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO